Part Details for 1401015002KE by METZ CONNECT USA
Overview of 1401015002KE by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1401015002KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2998
|
Newark | Conn Housing, Ip67 V1, Rj45 Plug Rohs Compliant: Yes |Metz Connect 1401015002KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.9300 / $23.4600 | Buy Now |
DISTI #
37AC5454
|
Newark | Industry Ip67 V1 Plug Housing Rohs Compliant: Yes |Metz Connect 1401015002KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3100 / $31.8200 | Buy Now |
DISTI #
1849-1371-ND
|
DigiKey | INDUSTRY IP67 V1 PLUG HOUSING Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$19.8808 / $27.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$31.1100 | Buy Now |
|
Onlinecomponents.com | Industry IP67 V1 plug housing RoHS: Compliant |
10 In Stock |
|
$18.5500 / $21.9700 | Buy Now |
|
Master Electronics | Industry IP67 V1 plug housing RoHS: Compliant |
10 In Stock |
|
$18.5500 / $21.9700 | Buy Now |