-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLK SIDE ENTRY 9POS 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2663
|
Newark | Receptacle, 9Way, 1Row, 2.54Mm, Har-Flexicon, Pitch Spacing:2.54Mm, No. Of Positions:9Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:6A Rohs Compliant: Yes |Harting 14010913102000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2200 / $2.5600 | Buy Now |
DISTI #
1195-3663-1-ND
|
DigiKey | TERM BLK 9P SIDE ENT 2.54MM SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104 In Stock |
|
$1.5397 / $2.1900 | Buy Now |
DISTI #
617-14010913102000
|
Mouser Electronics | Fixed Terminal Blocks 9P 24-20 AWG spring 30pin, PL1 RoHS: Compliant | 62 |
|
$1.5500 / $2.5900 | Buy Now |
DISTI #
V79:2366_23470773
|
Arrow Electronics | Conn Terminal Block M 9 POS 2.54mm Spring Clamp RA SMD 6A har-flexicon® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1511 | Americas - 495 |
|
$1.1590 | Buy Now |
DISTI #
70357511
|
RS | Conn.,Terminal Block, PCB,2.54mm Pitch, Horizontal,9 Pin, T44,Black, har-flexicon | HARTING 14010913102000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,735.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$799.8400 | Buy Now |
DISTI #
HRT14010913102000
|
Heilind Electronics | HAR-FLEXICON 2,54 TSPH-9 T44 BK 500PCS | Americas - 0 in Stock |
|
$947.4923 / $977.5715 | Buy Now |
DISTI #
33595862
|
Verical | Conn Terminal Block M 9 POS 2.54mm Spring Clamp RA SMD 6A har-flexicon® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1511 | Americas - 495 |
|
$1.1590 | Buy Now |
|
Quest Components | 44 |
|
$4.2480 / $6.3720 | Buy Now | |
DISTI #
14010913102000
|
TTI | Fixed Terminal Blocks 9P 24-20 AWG spring 30pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,026.4500 / $1,344.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14010913102000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14010913102000
HARTING Technology Group
TERM BLK SIDE ENTRY 9POS 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |