Part Details for 1401259 by Phoenix Contact
Overview of 1401259 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140125-982010LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10140125-980210LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 1401259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1401259-ND
|
DigiKey | NETWORK CABLE PROFINET CAT5 (1 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.2100 | Buy Now |
DISTI #
651-1401259
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12FSBP-M12MS- 936-LI/1,2 RoHS: Compliant | 0 |
|
$52.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.1900 / $79.6500 | Buy Now |
DISTI #
000000000007172418
|
Sager | VS-M12FSBP-M12MS-936-LI/1 2 Min Qty: 1 | 0 |
|
$76.1600 / $85.2900 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 960 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.1900 / $79.6500 | Buy Now |
Part Details for 1401259
1401259 CAD Models
1401259 Part Data Attributes
|
1401259
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1401259
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 7.25 mm | |
IEC Conformance | YES | |
Jacket Material | POLYETHYLENE | |
Length | 1.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 300 V | |
Resistance | 0.054 Ω | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |