Part Details for 14013 by ProLinear/PONTECH Inc
Overview of 14013 by ProLinear/PONTECH Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-401-31LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm Pitch. | |
L17H2140131 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/15 (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock | |
ME1014013401311 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector ,Gen Z,EDSFF,OCP 3.0,140 signal pins, SMT, OCP, Straddle mount, 1.93mmPCB,-0.3mm offset |
Price & Stock for 14013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRE-14013
|
TME | Hand riveting press, 3.2mm,4mm,4.8mm Min Qty: 1 | 29 |
|
$14.6400 / $16.2100 | Buy Now |