There are no models available for this part yet.
Overview of 1401AA by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1401AA by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F5507
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:127Mm, External Width - Metric:152Mm, External Depth - Metric:152Mm, Ip Rating:Ip32, Body Color:Beige, Black Rohs Compliant: Yes |Hammond 1401AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$55.4000 / $67.2800 | Buy Now | |
DISTI #
3937-1401AA-ND
|
DigiKey | BOX STEEL WHT 6"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$95.9820 / $112.2200 | Buy Now | |
DISTI #
HM288-ND
|
DigiKey | BOX STEEL WHT 6"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$53.8932 / $64.8300 | Buy Now | |
DISTI #
546-1401AA
|
Mouser Electronics | Enclosures, Boxes, & Cases enclosure - metal instrument, gray w/ black front panel RoHS: Compliant | 1 |
|
$53.1800 / $64.8200 | Buy Now | |
DISTI #
70166604
|
RS | Enclosure, Cabinet, Desktop, Steel, Contempra Gray, 6x6x5 In, 1401 Series | Hammond Manufacturing 1401AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$50.3100 / $65.3400 | Buy Now | |
Onlinecomponents.com | enclosure - metal instrument, gray with black front panel RoHS: Compliant | 59 Factory Stock |
|
$52.0000 / $70.6200 | Buy Now | ||
DISTI #
77777304
|
Verical | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$81.1580 / $104.3560 | Buy Now | |
DISTI #
HM-1401AA
|
TME | Enclosure: with panel, vented, 1401, X: 152mm, Y: 152mm, Z: 127mm Min Qty: 1 | 3 |
|
$64.8200 / $83.3300 | Buy Now | |
Powell Electronics | INSTRUMENT CASE 6X6X5 Min Qty: 1 | 39 |
|
$52.7900 / $61.7200 | Buy Now | ||
Master Electronics | enclosure - metal instrument, gray with black front panel RoHS: Compliant | 59 Factory Stock |
|
$52.0000 / $70.6200 | Buy Now |
CAD Models for 1401AA by Hammond Manufacturing
Part Data Attributes for 1401AA by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Hammond Manufacturing
|