Part Details for 1401AAA by Hammond Manufacturing
Overview of 1401AAA by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Communication and Networking
Robotics and Drones
Price & Stock for 1401AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9446
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:101.6Mm, External Width - Metric:101Mm, External Depth - Metric:152Mm, Ip Rating:Ip32, Body Color:Beige, Black Rohs Compliant: Yes |Hammond 1401AAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$52.0300 / $62.5800 | Buy Now |
DISTI #
3937-1401AAA-ND
|
DigiKey | BOX STEEL WHT 6"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$89.1090 / $104.2000 | Buy Now |
DISTI #
HM287-ND
|
DigiKey | BOX STEEL WHT 6"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$50.0379 / $60.2000 | Buy Now |
DISTI #
546-1401AAA
|
Mouser Electronics | Enclosures, Boxes, & Cases enclosure - metal instrument, gray w/ black front panel RoHS: Compliant | 1 |
|
$49.9400 / $60.1800 | Buy Now |
DISTI #
70166603
|
RS | Enclosure, Cabinet, Desktop, Steel, Contempra Gray, 6x4x4 In, 1401 Series | Hammond Manufacturing 1401AAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7900 / $60.7600 | RFQ |
|
Onlinecomponents.com | enclosure - metal instrument, gray with black front panel RoHS: Compliant |
8 In Stock 17 Factory Stock |
|
$47.7000 / $61.5300 | Buy Now |
DISTI #
61910617
|
Verical | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 7 |
|
$64.5450 / $79.9890 | Buy Now |
DISTI #
77778567
|
Verical | Black/Gray Steel/Aluminum Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$75.8800 / $97.5660 | Buy Now |
DISTI #
HM-1401AAA
|
TME | Enclosure: with panel, vented, 1401, X: 102mm, Y: 152mm, Z: 102mm Min Qty: 1 | 2 |
|
$60.2200 / $77.4300 | Buy Now |
|
Master Electronics | enclosure - metal instrument, gray with black front panel RoHS: Compliant |
8 In Stock 17 Factory Stock |
|
$47.7000 / $61.5300 | Buy Now |