There are no models available for this part yet.
Overview of 1401N by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1401N by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F178
|
Newark | Enclosure, Instrument, Steel, Grey, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:228.6Mm, External Width - Metric:356Mm, External Depth - Metric:203Mm, Ip Rating:Ip32, Body Color:Beige, Black Rohs Compliant: Yes |Hammond 1401N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$88.7400 / $99.0500 | Buy Now | |
DISTI #
3937-1401N-ND
|
DigiKey | BOX STEEL WHT 14"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$164.5455 / $192.4000 | Buy Now | |
DISTI #
HM295-ND
|
DigiKey | BOX STEEL WHT 14"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$90.3081 / $104.2000 | Buy Now | |
DISTI #
546-1401N
|
Mouser Electronics | Enclosures, Boxes, & Cases enclosure - metal instrument, gray w/ black front panel RoHS: Compliant | 0 |
|
$86.6700 / $95.2200 | Order Now | |
DISTI #
70164945
|
RS | Enclosure, Cabinet, Desktop, Steel, Contempra Gray, 14x9x8 In, 1401 Series | Hammond Manufacturing 1401N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.6900 / $103.1700 | RFQ | |
Onlinecomponents.com | enclosure - metal instrument, gray with black front panel RoHS: Compliant |
1 In Stock 22 Factory Stock |
|
$86.2400 / $106.7200 | Buy Now | ||
DISTI #
HM-1401N
|
TME | Enclosure: with panel, vented, 1401, X: 356mm, Y: 203mm, Z: 229mm Min Qty: 1 | 2 |
|
$110.8800 / $141.7600 | Buy Now | |
Powell Electronics | INSTRUMENT CASE 14X8X9 Min Qty: 1 | 15 |
|
$90.5000 / $105.8200 | Buy Now | ||
DISTI #
C1S313600164383
|
Chip1Stop | Black/Gray Steel Instrument Enclosure | 3 |
|
$40.5400 | Buy Now | |
Master Electronics | enclosure - metal instrument, gray with black front panel RoHS: Compliant |
1 In Stock 22 Factory Stock |
|
$86.2400 / $106.7200 | Buy Now |
CAD Models for 1401N by Hammond Manufacturing
Part Data Attributes for 1401N by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Hammond Manufacturing
|