-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2671
|
Newark | Terminal Block, Pcb, 2Way, 28-16Awg, Har-Flexicon, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Harting 14020214402000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.4900 | Buy Now |
DISTI #
14020214402000-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM PCB Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4009 | Buy Now |
DISTI #
617-14020214402000
|
Mouser Electronics | Fixed Terminal Blocks 2P 28-16 AWG screw 300V 12A 3.5mm THR RoHS: Compliant | 0 |
|
$1.2100 / $1.9400 | Order Now |
DISTI #
70357566
|
RS | Conn.,Terminal Block, PCB,3.50mm Pitch, Horizontal,2 Pin, TB100,Black, har-flexicon | HARTING 14020214402000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.9200 | RFQ |
|
Future Electronics | 2 Position Single Row 16-28 AWG Har-Flexicon 3.50 TTSH-2 TB100 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
HRT14020214402000
|
Heilind Electronics | HAR-FLEXICON, 2PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14020214402000
|
TME | har-flexicon 3,50 TTSH-2 BK Min Qty: 300 | 0 |
|
$0.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy