-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6789
|
Newark | Har-Flexicon, 2Pin Terminal Block W/ Screw Termination, Thr/Smc, 10Mm2 Wire, 60Amps, Pitch 10.16Mm |Harting 14020225402000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 / $15.8200 | Buy Now |
DISTI #
14020225402000-ND
|
DigiKey | HAR-FLEXICON, 2PIN TERMINAL BLOC Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7188 | Buy Now |
DISTI #
617-14020225402000
|
Mouser Electronics | Fixed Terminal Blocks har-flexicon, 2pin Terminal Block w/ screw termination, THR/SMC, 10mm2 wire, 60Amps, pitch 10.16mm | 0 |
|
$13.7200 / $16.9500 | Order Now |
DISTI #
71555636
|
RS | har-flexicon, 2pin terminal block, THR/SMC, 10mm2 wire, 60Amps, pitch 10.16mm | HARTING 14020225402000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2100 / $14.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks | 0 |
|
$10.3800 | Buy Now |
DISTI #
HRT14020225402000
|
Heilind Electronics | HAR-FLEXICON, 2PIN TERMINAL BL | Americas - 0 in Stock |
|
$10.3281 / $12.8871 | Buy Now |
DISTI #
14020225402000
|
TME | PCB terminal block, angled 90°, 10.16mm, ways: 2, on PCBs, tinned Min Qty: 1 | 28 |
|
$4.8100 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy