-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2688
|
Newark | Terminal Block, Pcb, 6Way, 28-16Awg, Har-Flexicon, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Harting 14020614402000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.1000 | Buy Now |
DISTI #
14020614402000-ND
|
DigiKey | TERM BLK 6POS SIDE ENT 3.5MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9896 | Buy Now |
DISTI #
617-14020614402000
|
Mouser Electronics | Fixed Terminal Blocks 6P 28-16 AWG screw 300V 12A 3.5mm THR RoHS: Compliant | 0 |
|
$2.2900 / $3.2100 | Order Now |
DISTI #
V79:2366_23470794
|
Arrow Electronics | Conn Terminal Block 6 POS 3.5mm Solder RA Thru-Hole 12A har-flexicon® Bulk Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$1.4300 | Buy Now |
DISTI #
70357569
|
RS | Conn.,Terminal Block, PCB,3.50mm Pitch, Horizontal,6 Pin, TB50,Black, har-flexicon | HARTING 14020614402000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $3.2100 | RFQ |
|
Future Electronics | 6 Position Single Row 16-28 AWG Har-Flexicon 3.50 TTSH-6 TB50 BK Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.5800 / $2.9300 | Buy Now |
DISTI #
HRT14020614402000
|
Heilind Electronics | HAR-FLEXICON, 6PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33157888
|
Verical | Conn Terminal Block 6 POS 3.5mm Solder RA Thru-Hole 12A har-flexicon® Bulk Min Qty: 4 Package Multiple: 1 | Americas - 49 |
|
$1.4300 | Buy Now |
DISTI #
14020614402000
|
TME | har-flexicon 3,50 TTSH-6 BK Min Qty: 100 | 0 |
|
$2.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy