There are no models available for this part yet.
Overview of 1402129 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1402129 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1402129-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 0.82' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.9400 | Buy Now | |
DISTI #
651-1402129
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12FSBP-IP20-93E- LI/0,25 RoHS: Compliant | 5 |
|
$80.9900 / $88.7300 | Buy Now | |
Onlinecomponents.com | Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread to RJ45 male connector/IP20 - line - length: 0.25 m RoHS: Compliant | 47 Factory Stock |
|
$71.4100 / $92.0800 | Buy Now | ||
DISTI #
000000000003668504
|
Sager | Ethernet Cables / Networking Cables VS-M12FSBP-IP20-93E- LI/0,25 Min Qty: 1 | 0 |
|
$88.0400 / $98.6000 | Buy Now | |
Dynamic Solutions GmbH | Network cable | 4000 |
|
RFQ | |||
Master Electronics | Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread to RJ45 male connector/IP20 - line - length: 0.25 m RoHS: Compliant | 47 Factory Stock |
|
$71.4100 / $92.0800 | Buy Now |
CAD Models for 1402129 by Phoenix Contact
Part Data Attributes for 1402129 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
0.25 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|