Part Details for 1402452 by Phoenix Contact
Overview of 1402452 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1402452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1402452-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0700 | Buy Now |
DISTI #
651-1402452
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M8MS-IP20/93B-0,5 RoHS: Compliant | 0 |
|
$39.7300 / $48.4600 | Order Now |
DISTI #
72506481
|
RS | VS-M8MS-IP20/93B-0 5 | Phoenix Contact 1402452 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 22 |
|
$58.6400 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - Plug straight M8 / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 0.5 m | 0 |
|
$40.9200 / $51.9700 | Buy Now |
DISTI #
000000000006426724
|
Sager | Ethernet Cables / Networking Cables VS-M8MS-IP20/93B-0,5 Min Qty: 1 | 0 |
|
$49.6900 / $55.6500 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 800 |
|
RFQ | |
DISTI #
3252261
|
Farnell | SENSOR CORD, 4P M8 PLUG-RJ45 PLUG, 0.5M RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$51.4158 | Buy Now |
|
Master Electronics | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - Plug straight M8 / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 0.5 m | 0 |
|
$40.9200 / $51.9700 | Buy Now |
Part Details for 1402452
1402452 CAD Models
1402452 Part Data Attributes
|
1402452
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402452
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M8 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |