Part Details for 1402510 by Phoenix Contact
Overview of 1402510 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1402510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1402510
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-PNRJ45-PNRJ45- 93G-0,3 RoHS: Compliant | 0 |
|
$21.9900 / $29.1200 | Order Now |
DISTI #
V99:2348_10632361
|
Arrow Electronics | Cable Assembly Cat 5 0.3m 22AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp EtherCAT® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1921 | Americas - 4 |
|
$9.2310 / $12.6635 | Buy Now |
|
Onlinecomponents.com | EtherCAT<sup>®</sup> patch cable - shielded - star quad - AWG 22 stranded (7-wire) - green - RJ45 plug/IP 20 - straight - to RJ45 plug/IP20 - straight - length: 0.3 m RoHS: Compliant | 0 |
|
$23.3300 / $29.6300 | Buy Now |
DISTI #
34518605
|
Verical | Cable Assembly Cat 5 0.3m 22AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp EtherCAT® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1921 | Americas - 4 |
|
$9.2310 | Buy Now |
DISTI #
000000000003668541
|
Sager | Ethernet Cables / Networking Cables VS-PNRJ45-PNRJ45- 93G-0,3 | 0 |
|
Buy Now | |
|
Master Electronics | EtherCAT<sup>®</sup> patch cable - shielded - star quad - AWG 22 stranded (7-wire) - green - RJ45 plug/IP 20 - straight - to RJ45 plug/IP20 - straight - length: 0.3 m RoHS: Compliant | 0 |
|
$23.3300 / $29.6300 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables VS-PNRJ45-PNRJ45- 93G-0,3 | 4 |
|
$95.9400 | Buy Now |
Part Details for 1402510
1402510 CAD Models
1402510 Part Data Attributes
|
1402510
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402510
Phoenix Contact
CABLE CAT5E RJ45-RJ45 300MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 72 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |