Part Details for 1402511 by Phoenix Contact
Overview of 1402511 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1402511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1402511
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-PNRJ45-PNRJ45R- 93K-0,3 RoHS: Compliant | 0 |
|
$25.9100 / $33.3500 | Order Now |
|
Onlinecomponents.com | Sercos III patch cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - RJ45 plug/IP 20 - straight - to RJ45 plug/IP20 - angled - length: 0.3 m RoHS: Compliant | 0 |
|
$26.0100 / $32.9800 | Buy Now |
DISTI #
000000000003668542
|
Sager | Ethernet Cables / Networking Cables VS-PNRJ45-PNRJ45R- 93K-0,3 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Patch cable | 740 |
|
RFQ | |
|
Master Electronics | Sercos III patch cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - RJ45 plug/IP 20 - straight - to RJ45 plug/IP20 - angled - length: 0.3 m RoHS: Compliant | 0 |
|
$26.0100 / $32.9800 | Buy Now |
Part Details for 1402511
1402511 CAD Models
1402511 Part Data Attributes:
|
1402511
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402511
Phoenix Contact
CABLE CAT5E RJ45-RJ45, RA 300MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 72 V | |
Resistance | 0.12 Ω | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |