Part Details for 1402518 by Phoenix Contact
Overview of 1402518 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1402518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1402518
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-PNRJ45R-PNRJ45R- 93K-2,0 RoHS: Compliant | 0 |
|
$34.9900 / $42.6800 | Order Now |
DISTI #
000000000003668548
|
Sager | Ethernet Cables / Networking Cables VS-PNRJ45R-PNRJ45R- 93K-2,0 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Patch cable | 550 |
|
RFQ |
Part Details for 1402518
1402518 CAD Models
1402518 Part Data Attributes
|
1402518
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402518
Phoenix Contact
CBL CAT5E RJ45,RA-RJ45,RA 2M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 72 V | |
Resistance | 0.12 Ω | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |