Part Details for 1402551 by Phoenix Contact
Overview of 1402551 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1402551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X4569
|
Newark | Sac-12P-Ms/ 3 0-35T/Fs Sh Sco |Phoenix Contact 1402551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-11800-ND
|
DigiKey | CBL 12POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
312 In Stock |
|
$138.8902 / $163.4000 | Buy Now |
DISTI #
651-1402551
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-12P-MS/ 3,0-35T/ FS SH SCO RoHS: Compliant | 69 |
|
$130.9200 / $153.9800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly - Receptacle M12 Male Pins to Plug M12 Female Sockets - Shielded - 9.84' (3.00m) Length - IP65/IP67 - Black. RoHS: Compliant |
5 In Stock 15 Factory Stock |
|
$120.7300 / $145.7200 | Buy Now |
DISTI #
1402551
|
TTI | Sensor Cables / Actuator Cables SAC-12P-MS/ 3,0-35T/ FS SH SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$124.1300 / $134.3800 | Buy Now |
DISTI #
000000000003668550
|
Sager | Sensor Cables / Actuator Cables SAC-12P-MS/ 3,0-35T/ FS SH SCO Min Qty: 1 | 50 |
|
$143.7900 / $160.3800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Cable Assembly - Receptacle M12 Male Pins to Plug M12 Female Sockets - Shielded - 9.84' (3.00m) Length - IP65/IP67 - Black. RoHS: Compliant |
5 In Stock 15 Factory Stock |
|
$120.7300 / $145.7200 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-12P-MS/ 3,0-35T/ FS SH SCO, straight M12 Male to straight M12 Female | 50 |
|
$431.6200 | Buy Now |
Part Details for 1402551
1402551 CAD Models
1402551 Part Data Attributes
|
1402551
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402551
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |