Part Details for 1402765 by Phoenix Contact
Overview of 1402765 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1402765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1402765
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-FSDBPS-IP20- 937-2,0 RoHS: Compliant | 0 |
|
Order Now | |
|
Dynamic Solutions GmbH | Network cable | 2200 |
|
RFQ | |
DISTI #
3294025
|
Farnell | NETWORK CABLE, M12 RCPT-RJ45 PLUG, 2M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$83.5892 | Buy Now |
Part Details for 1402765
1402765 CAD Models
1402765 Part Data Attributes:
|
1402765
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1402765
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 2 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 300 V | |
Resistance | 0.054 Ω | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |