-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2702
|
Newark | Terminal Block, Pcb, 6Way, 30-12Awg, Har-Flexicon, Pitch Spacing:5Mm, No. Of Positions:6Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Push In, Rated Current:12A Rohs Compliant: Yes |Harting 14030616101000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $6.6300 | Buy Now |
DISTI #
14030616101000-ND
|
DigiKey | TERM BLK 6POS TOP ENTRY 5MM PCB Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8447 | Buy Now |
DISTI #
617-14030616101000
|
Mouser Electronics | Fixed Terminal Blocks 6P 30-12 AWG spring 300V 12A 5mm solder RoHS: Compliant | 0 |
|
$5.1200 / $5.7300 | Order Now |
DISTI #
70357634
|
RS | Conn.,Terminal Block, PCB,5.00mm Pitch, Vertical,6 Pin, B100,Green, har-flexicon | HARTING 14030616101000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 / $6.1600 | RFQ |
|
Future Electronics | 6 Position Single Row 12-30 AWG Har-Flexicon 5.00 TWPV-6 B100 GN Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Box | 0Box |
|
$5.7400 / $5.9700 | Buy Now |
DISTI #
HRT14030616101000
|
Heilind Electronics | HAR-FLEXICON, 6PIN TERMINAL BL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
32713962
|
Verical | Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 12A har-flexicon® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1417 | Americas - 50 |
|
$3.7190 | Buy Now |
DISTI #
14030616101000
|
TME | har-flexicon 5,00 TWPV-6 GN Min Qty: 100 | 0 |
|
$2.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy