-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2024
|
Newark | Har-Flexicon, 16Pin Terminal Block W/ Push-In Spring Cage Termination - 30-12Awg, Vertical Pcb Mount, 12Amps, Pitch 5.00Mm |Harting 14031616101000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0900 / $16.7400 | Buy Now |
DISTI #
14031616101000-ND
|
DigiKey | HAR-FLEXICON, 16PIN TERMINAL BLO Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0816 | Buy Now |
DISTI #
617-14031616101000
|
Mouser Electronics | Fixed Terminal Blocks har-flexicon, 16pin Terminal Block w/ push-in spring cage termination - 30-12AWG, vertical pcb mount, 12Amps, pitch 5.00mm | 0 |
|
$13.9100 / $17.9200 | Order Now |
DISTI #
71555690
|
RS | har-flexicon, 16pin Terminal Block - 30-12AWG, PCB mount, 12Amps, pitch 5.00mm | HARTING 14031616101000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7500 / $19.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$10.9800 | Buy Now |
DISTI #
HRT14031616101000
|
Heilind Electronics | HAR-FLEXICON, 16PIN TERMINAL B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14031616101000
|
TME | har-flexicon 5,00 TWPV-16 GN Min Qty: 50 | 0 |
|
$6.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy