Part Details for 14038 by HELUKABEL
Overview of 14038 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-140-38LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 38 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 14038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OZ-BLCY30X0.75
|
TME | Wire, OZ-BL-CY, 30x0.75mm2, shielded,tinned copper braid, PVC Min Qty: 1 | 8 |
|
$14.1400 / $23.5600 | Buy Now |