Part Details for 1403934 by Phoenix Contact
Overview of 1403934 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1403934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9000
|
Newark | Ethernet Cable, Rj45 Plug-Rj45 Plug, 10M Rohs Compliant: Yes |Phoenix Contact 1403934 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$36.4100 / $49.9900 | Buy Now |
DISTI #
277-16425-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$35.1500 | Buy Now |
DISTI #
651-1403934
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4AC/10, 0-94Z/R4AC RoHS: Compliant | 25 |
|
$38.4500 | Buy Now |
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 10 m RoHS: Compliant | 28 Factory Stock |
|
$34.4300 / $43.4100 | Buy Now |
DISTI #
1403934
|
TTI | Ethernet Cables / Networking Cables NBC-R4AC/10, 0-94Z/R4AC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.9400 / $37.4800 | Buy Now |
DISTI #
000000000005575963
|
Sager | Ethernet Cables / Networking Cables NBC-R4AC/10, 0-94Z/R4AC Min Qty: 1 | 0 |
|
$42.3000 / $47.3700 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 670 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 10 m RoHS: Compliant | 28 Factory Stock |
|
$34.4300 / $43.4100 | Buy Now |
Part Details for 1403934
1403934 CAD Models
1403934 Part Data Attributes
|
1403934
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403934
Phoenix Contact
Cable Assembly, 8 Conductor(s), 26AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.2 mm | |
IEC Conformance | YES | |
Insulator Material | PE | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 72 V | |
Resistance | 0.29 Ω | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |