There are no models available for this part yet.
Overview of 1404023 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1404023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 4 power pins, 40 signal pins, Vertical |
Price & Stock for 1404023 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-8271-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$19.8288 / $24.6200 | Buy Now | |
DISTI #
651-1404023
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/0,3-600 M12FS FB RoHS: Compliant | 0 |
|
$19.8200 / $24.6200 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m - Hygienic design - with plastic knurl RoHS: Compliant | 0 |
|
$20.5300 / $26.0700 | Buy Now | ||
DISTI #
000000000003805345
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/0,3-600 M12FS FB Min Qty: 1 | 0 |
|
$24.9300 / $29.0800 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 410 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m - Hygienic design - with plastic knurl RoHS: Compliant | 0 |
|
$20.5300 / $26.0700 | Buy Now |
CAD Models for 1404023 by Phoenix Contact
Part Data Attributes for 1404023 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
IEC
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.7 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYPROPYLENE
|
Jacket Material
|
POLYPROPYLENE, ETHYLENE PROPYLENE DIENE MONOMER
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Resistance
|
0.058 Ω
|
Shielding
|
YES
|
Stranding
|
42X0.1
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|