Part Details for 1404024 by Phoenix Contact
Overview of 1404024 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8272-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1.97' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$20.8500 | Buy Now |
DISTI #
651-1404024
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/0,6-600 M12FS FB RoHS: Compliant | 0 |
|
$20.8500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.6 m - Hygienic design - with plastic knurl RoHS: Compliant | 0 |
|
$21.0800 / $26.7800 | Buy Now |
DISTI #
000000000003805346
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/0,6-600 M12FS FB Min Qty: 1 | 0 |
|
$25.6000 / $29.8700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PP-EPDM halogen-free - gray RAL 7035 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.6 m - Hygienic design - with plastic knurl RoHS: Compliant | 0 |
|
$21.0800 / $26.7800 | Buy Now |