Datasheets
1404352 by:

VS-IP20-IP20-93E/3 0

Part Details for 1404352 by Phoenix Contact

Overview of 1404352 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1404352

Part # Distributor Description Stock Price Buy
DISTI # 1404352-ND
DigiKey CABLE MOD 8P4C PLUG-PLUG 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk 7
In Stock
  • 1 $78.6100
  • 10 $72.3180
  • 50 $66.8154
  • 100 $63.6710
$63.6710 / $78.6100 Buy Now
DISTI # 651-1404352
Mouser Electronics Ethernet Cables / Networking Cables VS-IP20-IP20-93E/3 0 RoHS: Compliant 0
  • 1 $78.5700
  • 5 $78.0900
  • 10 $72.1600
  • 25 $71.5800
  • 50 $66.8100
  • 100 $63.6700
$63.6700 / $78.5700 Order Now
Onlinecomponents.com Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26* AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 3 m 0
  • 1 $83.2600
  • 5 $76.8500
  • 10 $70.3300
  • 25 $68.3900
  • 50 $66.5500
  • 100 $65.5500
  • 250 $64.5600
$64.5600 / $83.2600 Buy Now
DISTI # 1404352
TTI Ethernet Cables / Networking Cables VS-IP20-IP20-93E/3 0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $77.2200
  • 5 $75.3000
  • 10 $71.2400
  • 25 $69.8300
  • 50 $65.5000
  • 100 $62.4400
$62.4400 / $77.2200 Buy Now
DISTI # 000000000005180474
Sager Ethernet Cables / Networking Cables VS-IP20-IP20-93E/3 0 Min Qty: 1 0
  • 1 $89.1600
  • 5 $85.7200
  • 10 $82.5600
  • 20 $79.6100
$79.6100 / $89.1600 Buy Now
Dynamic Solutions GmbH Network cable 1700
RFQ
Master Electronics Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26* AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 3 m 0
  • 1 $83.2600
  • 5 $76.8500
  • 10 $70.3300
  • 25 $68.3900
  • 50 $66.5500
  • 100 $65.5500
  • 250 $64.5600
$64.5600 / $83.2600 Buy Now

Part Details for 1404352

1404352 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1404352 Part Data Attributes:

1404352 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1404352 Phoenix Contact VS-IP20-IP20-93E/3 0
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant
Samacsys Manufacturer Phoenix Contact
Approvals UL
Connector Side1 RJ45 PLUG
Connector Side2 RJ45 PLUG
Connector Support Type CABLE ASSEMBLY
Cross Section Area 0.128 mm2
DIN Conformance NO
IEC Conformance NO
Length 3 mm
MIL Conformance NO
Number of Conductors 4
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Shielding YES
Wire Gauge 26 AWG
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1404352 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1404352 by Phoenix Contact

  • Please alert me when 1404352 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1404352 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1404352 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1404352 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1404352.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1404352 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: