Part Details for 1404354 by Phoenix Contact
Overview of 1404354 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1404354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1404354-ND
|
DigiKey | VS-IP67-IP20-93E/1 5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5000 | Buy Now |
DISTI #
651-1404354
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-IP67-IP20-93E/1,5 RoHS: Compliant | 0 |
|
$42.5600 / $48.7700 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 - gray to RJ45 plug/IP20 - line - length: 1.5 m | 0 |
|
$36.2700 / $46.0700 | Buy Now |
DISTI #
000000000005811735
|
Sager | Ethernet Cables / Networking Cables VS-IP67-IP20-93E/1,5 Min Qty: 1 | 0 |
|
$44.0400 / $49.3400 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 800 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 - gray to RJ45 plug/IP20 - line - length: 1.5 m | 0 |
|
$36.2700 / $46.0700 | Buy Now |
Part Details for 1404354
1404354 CAD Models
1404354 Part Data Attributes:
|
1404354
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404354
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |