Part Details for 1404356 by Phoenix Contact
Overview of 1404356 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1404356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9377
|
Newark | Ethernet Cable, Rj45 Plug-Rj45 Plug, 10M Rohs Compliant: Yes |Phoenix Contact 1404356 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$117.3800 / $140.2800 | Buy Now |
DISTI #
277-1404356-ND
|
DigiKey | VS-IP20-IP20-94C/10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$185.6814 / $218.4500 | Buy Now |
DISTI #
651-1404356
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-IP20-IP20-94C/10 RoHS: Compliant | 0 |
|
$200.9700 / $218.4500 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - 26 AWG suitable for use with drag chain (19-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 10 m | 0 |
|
$184.9300 / $204.1300 | Buy Now |
DISTI #
000000000005811736
|
Sager | Ethernet Cables / Networking Cables VS-IP20-IP20-94C/10 Min Qty: 1 | 0 |
|
$221.2200 / $238.2400 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 980 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - 26 AWG suitable for use with drag chain (19-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 10 m | 0 |
|
$184.9300 / $204.1300 | Buy Now |
Part Details for 1404356
1404356 CAD Models
1404356 Part Data Attributes:
|
1404356
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404356
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 19X0.1 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |