Part Details for 1404364 by Phoenix Contact
Overview of 1404364 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1404364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9373
|
Newark | Cbl Assy, Rj45-Rj45 Plug, 0.5M, Green Rohs Compliant: Yes |Phoenix Contact 1404364 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$38.9200 / $56.8400 | Buy Now |
DISTI #
651-1404364
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-IP20-IP20-93B/0,5 RoHS: Compliant | 0 |
|
$55.1100 / $61.8700 | Order Now |
DISTI #
000000000006426727
|
Sager | Ethernet Cables / Networking Cables VS-IP20-IP20-93B/0,5 Min Qty: 1 | 0 |
|
$61.2700 / $68.6200 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1700 |
|
RFQ | |
DISTI #
3285211
|
element14 Asia-Pacific | CBL ASSY, RJ45-RJ45 PLUG, 0.5M, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$54.7914 / $65.6089 | Buy Now |
DISTI #
3285211
|
Farnell | CBL ASSY, RJ45-RJ45 PLUG, 0.5M, GREEN RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 5 |
|
$32.1771 / $32.8320 | Buy Now |
Part Details for 1404364
1404364 CAD Models
1404364 Part Data Attributes:
|
1404364
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404364
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for 1404364
This table gives cross-reference parts and alternative options found for 1404364. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1404364, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1112785 | Wire And Cable, | Phoenix Contact | 1404364 vs 1112785 |