Part Details for 1404366 by Phoenix Contact
Overview of 1404366 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9375
|
Newark | Cbl Assy, Rj45-Rj45 Plug, 5M, Green Rohs Compliant: Yes |Phoenix Contact 1404366 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0100 / $73.0300 | Buy Now |
DISTI #
651-1404366
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-IP20-IP20-93B/5,0 RoHS: Compliant | 2 |
|
$66.1600 / $80.6900 | Buy Now |
DISTI #
000000000006091972
|
Sager | Ethernet Cables / Networking Cables VS-IP20-IP20-93B/5,0 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Network cable | 1100 |
|
RFQ |
Part Details for 1404366
1404366 CAD Models
1404366 Part Data Attributes:
|
1404366
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404366
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |