Part Details for 1404367 by Phoenix Contact
Overview of 1404367 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1404367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404367-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.0216 / $92.6200 | Buy Now |
DISTI #
651-1404367
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12FSBPS-IP20- 93B/0.5 RoHS: Compliant | 7 |
|
$75.0200 / $92.5400 | Buy Now |
|
Onlinecomponents.com | Assembled PROFINET cable - type B - CAT5e - shielded - star quad - AWG 22 stranded (7-wire) - RAL 6018 (yellow-green) - panel feed-through - M12 - 4 pos. - D-coded on RJ45 connector - length: 0.5 m | 0 |
|
$76.0700 / $98.1000 | Buy Now |
DISTI #
000000000003809306
|
Sager | Ethernet Cables / Networking Cables VS-M12FSBPS-IP20- 93B/0.5 Min Qty: 1 | 0 |
|
$93.8000 / $105.0500 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 410 |
|
RFQ | |
|
Master Electronics | Assembled PROFINET cable - type B - CAT5e - shielded - star quad - AWG 22 stranded (7-wire) - RAL 6018 (yellow-green) - panel feed-through - M12 - 4 pos. - D-coded on RJ45 connector - length: 0.5 m | 0 |
|
$76.0700 / $98.1000 | Buy Now |
Part Details for 1404367
1404367 CAD Models
1404367 Part Data Attributes:
|
1404367
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404367
Phoenix Contact
CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |