Part Details for 1404368 by Phoenix Contact
Overview of 1404368 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404368-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$77.3542 / $95.5000 | Buy Now |
DISTI #
651-1404368
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12FSBPS-IP20- 93B/1.0 RoHS: Compliant | 5 |
|
$77.3500 / $95.4900 | Buy Now |
|
Onlinecomponents.com | Assembled PROFINET cable - type B - CAT5e - shielded - star quad - AWG 22 stranded (7-wire) - RAL 6018 (yellow-green) - panel feed-through - M12 - 4 pos. - D-coded on RJ45 connector - length: 1 m | 0 |
|
$78.4400 / $101.1500 | Buy Now |
DISTI #
000000000003809307
|
Sager | Ethernet Cables / Networking Cables VS-M12FSBPS-IP20- 93B/1.0 Min Qty: 1 | 0 |
|
$96.7100 / $108.3200 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 550 |
|
RFQ | |
|
Master Electronics | Assembled PROFINET cable - type B - CAT5e - shielded - star quad - AWG 22 stranded (7-wire) - RAL 6018 (yellow-green) - panel feed-through - M12 - 4 pos. - D-coded on RJ45 connector - length: 1 m | 0 |
|
$78.4400 / $101.1500 | Buy Now |
Part Details for 1404368
1404368 CAD Models
1404368 Part Data Attributes:
|
1404368
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404368
Phoenix Contact
CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |