Part Details for 1404620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1404620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5743
|
Newark | Sakc 10/35 2 Stb4 Krg |Weidmuller 1404620000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5900 / $19.6000 | Buy Now |
DISTI #
1404620000-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-22AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7363 / $15.6500 | Buy Now |
DISTI #
1404620000
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 25A - Bulk (Alt: 1404620000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$11.3923 / $13.1239 | Buy Now |
DISTI #
470-1404620000
|
Mouser Electronics | Terminal Block Tools & Accessories SAKC 10/35 2 STB4 KRG RoHS: Compliant | 0 |
|
$11.7300 / $15.5300 | Order Now |
|
Onlinecomponents.com | Conn Disconnect Terminal Block 2 POS Screw T DIN Rail 25A RoHS: Compliant |
50 In Stock |
|
$13.8500 / $22.0600 | Buy Now |
DISTI #
68495618
|
Verical | Conn Disconnect Terminal Block 2 POS Screw T DIN Rail 25A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2313 | Americas - 50 |
|
$19.9014 / $28.4278 | Buy Now |
DISTI #
1404620000
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 25A - Bulk (Alt: 1404620000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$11.3923 / $13.1239 | Buy Now |
|
Master Electronics | Conn Disconnect Terminal Block 2 POS Screw T DIN Rail 25A RoHS: Compliant |
50 In Stock |
|
$13.8500 / $22.0600 | Buy Now |