There are no models available for this part yet.
Overview of 1404799 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for 1404799 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1404799-ND
|
DigiKey | CABLE TERM BK PLUG-SKT 5WR 7.87" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.3800 | Buy Now | |
DISTI #
651-1404799
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-PPC-J-1220- 1227-1020-0,2 RoHS: Compliant | 0 |
|
$135.3800 / $145.4700 | Order Now | |
DISTI #
71869382
|
RS | VS-PPC-J-1220-1227-1020-0 2 | Phoenix Contact 1404799 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.1700 / $146.9200 | RFQ | |
Onlinecomponents.com | PROFINET Y distributor with assembled power line - 5-pos. - IP65/IP67 - MSTB plug with metal housing on 2x socket in metal housing - cable length: 0.2 m RoHS: Compliant | 0 |
|
$118.8600 / $152.1500 | Buy Now | ||
DISTI #
000000000005575966
|
Sager | Modular Connectors / Ethernet Connectors VS-PPC-J-1220- 1227-1020-0,2 Min Qty: 1 | 0 |
|
$148.2400 / $166.0200 | Buy Now | |
Dynamic Solutions GmbH | Y distributor | 2200 |
|
RFQ | |||
Master Electronics | PROFINET Y distributor with assembled power line - 5-pos. - IP65/IP67 - MSTB plug with metal housing on 2x socket in metal housing - cable length: 0.2 m RoHS: Compliant | 0 |
|
$118.8600 / $152.1500 | Buy Now |
CAD Models for 1404799 by Phoenix Contact
Part Data Attributes for 1404799 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
C.S.A: 0.25
|
Approvals
|
UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
PLUG
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
2.5 mm2
|
DIN Conformance
|
NO
|
Diameter
|
11.8 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
0.2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
16 A
|
Rated Voltage
|
24 V
|
Shielding
|
NO
|
Wire Gauge
|
14 AWG
|
Wire and Cable Name
|
POWER CABLE
|