Part Details for 1404870 by Phoenix Contact
Overview of 1404870 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1404870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404870-ND
|
DigiKey | CBL RIBN 2COND BLACK 3281' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,979.6800 | Buy Now |
DISTI #
651-1404870
|
Mouser Electronics | Flat Cables VS-ASI-FC-PVC UL-BK/1000 RoHS: Compliant | 0 |
|
$7,930.4000 | Order Now |
DISTI #
71870569
|
RS | VS-ASI-FC-PVC-UL-BK/1000 | Phoenix Contact 1404870 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,979.6800 | RFQ |
|
Onlinecomponents.com | AS-Interface PVC flat conductor with UL in black, for additional power supply, 2 x 1.5 mm², 1000 m on an one-way drum | 0 |
|
$6,466.9300 / $6,665.3900 | Buy Now |
DISTI #
000000000004089425
|
Sager | Flat Cables VS-ASI-FC-PVC UL-BK/1000 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Flat-ribbon conductor | 670 |
|
RFQ | |
|
Master Electronics | AS-Interface PVC flat conductor with UL in black, for additional power supply, 2 x 1.5 mm², 1000 m on an one-way drum | 0 |
|
$6,466.9300 / $6,665.3900 | Buy Now |
Part Details for 1404870
1404870 CAD Models
1404870 Part Data Attributes:
|
1404870
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404870
Phoenix Contact
VS-ASI-FC-PVC-UL-BK/1000
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.15 | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 1.308 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1000 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Resistance | 0.014 Ω | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLAT CABLE |