There are no models available for this part yet.
Overview of 1404872 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1404872 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1404872-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 42.7' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.5700 | Buy Now | |
DISTI #
651-1404872
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-M12MS/13,0-94B/ M12MS RoHS: Compliant | 0 |
|
$156.4400 / $163.4300 | Order Now | |
Onlinecomponents.com | Cable Assembly Ethernet 13m 26AWG M12 Circular to M12 Circular 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$138.3500 / $152.7200 | Buy Now | ||
DISTI #
000000000003619743
|
Sager | Ethernet Cables / Networking Cables SAC-M12MS/13,0-94B/ M12MS Min Qty: 1 | 0 |
|
$165.5100 / $178.2300 | Buy Now | |
Master Electronics | Cable Assembly Ethernet 13m 26AWG M12 Circular to M12 Circular 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$138.3500 / $152.7200 | Buy Now |
CAD Models for 1404872 by Phoenix Contact
Part Data Attributes for 1404872 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
UL
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.128 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
13 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Rated Voltage
|
30 V
|
Shielding
|
YES
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|