Part Details for 1405192 by Phoenix Contact
Overview of 1405192 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1405192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1405192
|
Mouser Electronics | EV Charging Cables EV-T2M3PC-1AC20A-4 0M2 5EHBK00 RoHS: Compliant | 0 |
|
$638.9500 / $735.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$581.8300 / $589.1500 | Buy Now | |
DISTI #
000000000004089431
|
Sager | Specialized Cables EV-T2M3PC-1AC20A-4 0M2 5EHBK00 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$581.8300 / $589.1500 | Buy Now |
Part Details for 1405192
1405192 CAD Models
1405192 Part Data Attributes:
|
1405192
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1405192
Phoenix Contact
CHRG CBL ELECT VEH MODE 3, 1 PH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | DIN; IEC | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | YES | |
Diameter | 10.2 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 4 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |