Part Details for 140529 by TE Connectivity
Overview of 140529 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 140529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140529-ND
|
DigiKey | CONN RING CIRC 14-18AWG CRIMP Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | COSSE 18-14 RDE 4 RoHS: Compliant | 0 |
|
$0.0622 / $0.1408 | Buy Now |
DISTI #
140529
|
Avnet Abacus | COSSE 18-14 RDE 4 (Alt: 140529) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | COSSE 18-14 RDE 4 RoHS: Compliant | 0 |
|
$0.0622 / $0.1408 | Buy Now |
Part Details for 140529
140529 CAD Models
140529 Part Data Attributes
|
140529
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140529
TE Connectivity
2.5mm2, BRASS, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |