Part Details for 140530 by TE Connectivity
Overview of 140530 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106814-053002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 50 positions, Short length, Half of mated height equals 3 mm |
Price & Stock for 140530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140530-ND
|
DigiKey | CONN RING CIRC 14-18AWG CRIMP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
140530
|
Avnet Abacus | Ring Tongue Terminal 13.5-18AWG Tin Strip (Alt: 140530) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Abacus - 0 |
|
Buy Now |
Part Details for 140530
140530 CAD Models
140530 Part Data Attributes
|
140530
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140530
TE Connectivity
2.5mm2, BRASS, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |