Part Details for 140531 by TE Connectivity
Overview of 140531 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 140531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140531-ND
|
DigiKey | CONN RING CIRC 14-18AWG CRIMP Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
140531
|
Avnet Abacus | Ring Tongue Terminal 13.5-18AWG Strip (Alt: 140531) RoHS: Compliant Min Qty: 330000 Package Multiple: 330000 | Abacus - 0 |
|
Buy Now |
Part Details for 140531
140531 CAD Models
140531 Part Data Attributes
|
140531
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140531
TE Connectivity
2.5mm2, BRASS, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |