Part Details for 140532 by Burkert Fluid Control Systems
Overview of 140532 by Burkert Fluid Control Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-405-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 32 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 140532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74453636
|
RS | SOLENOID VALVE, 6013-A03,0FFMSFB01-5-230/50-05, 6013 SERIES | Burkert Fluid Control Systems 140532 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$104.9100 | RFQ |