Part Details for 140532 by TE Connectivity
Overview of 140532 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 140532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140532
|
Avnet Abacus | Ring Tongue Terminal 14-18AWG 19.9mm 8.7mm Strip (Alt: 140532) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Abacus - 0 |
|
Buy Now |
Part Details for 140532
140532 CAD Models
140532 Part Data Attributes:
|
140532
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140532
TE Connectivity
2.5mm2, BRASS, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |