Part Details for 14054 by American Iron & Metal
Overview of 14054 by American Iron & Metal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92140-540LF | Amphenol Communications Solutions | Header, Bottom Mount, S/D(68Pins), R/A, 5V, 2mm s/o | |
10106814-054002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 50 positions, Short length, Half of mated height equals 3.5 mm | |
92140-545LF | Amphenol Communications Solutions | Header, Bottom Mount, S/D(68Pins), R/A, 5V, 2mm s/o |