There are no models available for this part yet.
Overview of 1405421-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1405421-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1405421-1-ND
|
DigiKey | OSP COMPS Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$22.7000 | Buy Now | |
DISTI #
1405421-1-ND
|
DigiKey | OSP COMPS Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0665 | Buy Now | |
DISTI #
1405421-1
|
Avnet Americas | 4700 10 0153,CONTACT FINGERS - Bulk (Alt: 1405421-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$10.0642 / $11.3628 | Buy Now | |
DISTI #
571-1405421-1
|
Mouser Electronics | Circuit Board Hardware - PCB 4700 10 0153 CONTACT FINGERS RoHS: Compliant | 0 |
|
$10.9800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$9.5500 | Buy Now | ||
DISTI #
AMP1405421-1
|
Heilind Electronics | 4700 10 0153,CONTACT FINGERS | Americas - 0 in Stock |
|
$11.9357 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3900 / $29.2200 | Buy Now | ||
DISTI #
AMP1405421-1
|
Interstate Connecting Components | 4700 10 0153,CONTACT FINGERS | 0 |
|
$11.9357 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$10.3900 / $29.2200 | Buy Now |