Part Details for 1405672 by Phoenix Contact
Overview of 1405672 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1405672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1405672-ND
|
DigiKey | CBL 8POS MALE TO MALE 23' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.1100 | Buy Now |
DISTI #
651-1405672
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-M12MS/ 7,0-94B M12MS RoHS: Compliant | 0 |
|
$115.0200 / $120.1500 | Order Now |
|
Onlinecomponents.com | Cable Assembly Ethernet 7m 26AWG M12 Circular to M12 Circular 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$98.6900 / $127.2600 | Buy Now |
DISTI #
000000000003701144
|
Sager | Ethernet Cables / Networking Cables SAC-M12MS/ 7,0-94B M12MS Min Qty: 1 | 28 |
|
$123.8800 / $138.7600 | Buy Now |
|
Master Electronics | Cable Assembly Ethernet 7m 26AWG M12 Circular to M12 Circular 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$98.6900 / $127.2600 | Buy Now |
Part Details for 1405672
1405672 CAD Models
1405672 Part Data Attributes
|
1405672
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1405672
Phoenix Contact
CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |