Part Details for 1405737 (ALTERNATE: SACB-8/ 8-L- 5 0PUR SCO P NPN) by Phoenix Contact
Overview of 1405737 (ALTERNATE: SACB-8/ 8-L- 5 0PUR SCO P NPN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TTC5886A | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / hFE=400~1000 / VCE(sat)=0.22V / tf=120ns | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 1405737 (ALTERNATE: SACB-8/ 8-L- 5 0PUR SCO P NPN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70914355
|
RS | Sensor/Actuator Box, M12 SPEEDCON, 8 Slots, SACB-8/ 8-L- 5, 0PUR SCO P NPN | Phoenix Contact 1405737 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$140.2100 / $159.3300 | Buy Now |