Part Details for 1405866 by Phoenix Contact
Overview of 1405866 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1405866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6963
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 2M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:2M, Cable Length - Imperial:6.56Ft, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1405866 (Alternate Part Number: 4046356475976 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1200 / $49.0500 | Buy Now |
DISTI #
1405866-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$58.2108 / $71.8700 | Buy Now |
DISTI #
651-1405866
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12FSBP-OE-93E- LI/2,0 RoHS: Compliant | 26 |
|
$58.2100 / $71.8700 | Buy Now |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread on free conductor end - line - length 2 m RoHS: Compliant | 0 |
|
$58.4700 / $76.1200 | Buy Now |
DISTI #
000000000003668606
|
Sager | Ethernet Cables / Networking Cables VS-M12FSBP-OE-93E- LI/2,0 Min Qty: 1 | 0 |
|
$72.7800 / $81.5100 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1500 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread on free conductor end - line - length 2 m RoHS: Compliant | 0 |
|
$58.4700 / $76.1200 | Buy Now |