Part Details for 1406030 by Phoenix Contact
Overview of 1406030 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1406030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406030-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5700 | Buy Now |
DISTI #
651-1406030
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-PPC/PL-IP20-93E -LI/5,0 RoHS: Compliant | 0 |
|
$67.0600 / $71.5700 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 push-pull plastic housing on RJ45 plug/IP20 - line - length 5 m RoHS: Compliant | 0 |
|
$58.2300 / $75.8000 | Buy Now |
DISTI #
000000000003138188
|
Sager | Ethernet Cables / Networking Cables VS-PPC/PL-IP20-93E -LI/5,0 Min Qty: 1 | 0 |
|
$72.4800 / $81.1700 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 980 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 push-pull plastic housing on RJ45 plug/IP20 - line - length 5 m RoHS: Compliant | 0 |
|
$58.2300 / $75.8000 | Buy Now |
Part Details for 1406030
1406030 CAD Models
1406030 Part Data Attributes
|
1406030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406030
Phoenix Contact
CABLE ASSY RJ45
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |