Part Details for 1406088 by Phoenix Contact
Overview of 1406088 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12844-ND
|
DigiKey | CBL 8POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$28.9928 / $35.9900 | Buy Now |
DISTI #
651-1406088
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-MS/ 1.5-542/ FS SCO BK RoHS: Compliant | 15 |
|
$28.9900 / $35.9800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant |
15 In Stock |
|
$29.0800 / $35.9900 | Buy Now |
DISTI #
1406088
|
TTI | Sensor Cables / Actuator Cables SAC-8P-MS/ 1.5-542/ FS SCO BK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.1800 / $35.2800 | Buy Now |
DISTI #
000000000003903272
|
Sager | Sensor Cables / Actuator Cables SAC-8P-MS/ 1.5-542/ FS SCO BK Min Qty: 1 | 0 |
|
$31.4800 / $36.0800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1300 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant |
15 In Stock |
|
$29.0800 / $35.9900 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str M12 M 8p to Str M12 F 8p, 8wire 1.5m, PVC yel, SAC-8P-M12MS/ 1,5-542/M12FS BK | 50 |
|
$125.2300 | Buy Now |
Part Details for 1406088
1406088 CAD Models
1406088 Part Data Attributes
|
1406088
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406088
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |