Part Details for 1406089 by Phoenix Contact
Overview of 1406089 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1406089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406089-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
22 In Stock |
|
$26.5930 / $33.0100 | Buy Now |
DISTI #
651-1406089
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-MS/ 0.5-542/ FS SCO BK RoHS: Compliant | 6 |
|
$26.5900 / $33.0100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.5 m RoHS: Compliant | 29 Factory Stock |
|
$27.5700 / $34.9700 | Buy Now |
DISTI #
1406089
|
TTI | Sensor Cables / Actuator Cables SAC-8P-MS/ 0.5-542/ FS SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.1300 / $32.3600 | Buy Now |
DISTI #
000000000003903273
|
Sager | Sensor Cables / Actuator Cables SAC-8P-MS/ 0.5-542/ FS SCO BK Min Qty: 1 | 0 |
|
$28.8800 / $33.1000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.5 m RoHS: Compliant | 29 Factory Stock |
|
$27.5700 / $34.9700 | Buy Now |
|
Neutron USA | Cordset, Str M12 M 8p to Str M12 F 8p, 8wire 0.5m, PVC yel, SAC-8P-M12MS/ 0,5-542/M12FS BK | 50 |
|
$125.2800 | Buy Now |
Part Details for 1406089
1406089 CAD Models
1406089 Part Data Attributes
|
1406089
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406089
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |