Part Details for 1406123 by Phoenix Contact
Overview of 1406123 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16430-ND
|
DigiKey | CBL 4POS MALE TO MALE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$44.0900 / $54.4300 | Buy Now |
DISTI #
651-1406123
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MRD/ 2.0-93E/ MRD SCO RoHS: Compliant | 25 |
|
$44.0900 / $54.3700 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: D - on Plug angled M12 SPEEDCON / IP67 - coding: D - cable length: 2 m | 2 Factory Stock |
|
$45.3900 / $57.6500 | Buy Now |
DISTI #
1406123
|
TTI | Ethernet Cables / Networking Cables NBC-MRD/ 2.0-93E/ MRD SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.5200 / $50.4400 | Buy Now |
DISTI #
000000000003903303
|
Sager | Ethernet Cables / Networking Cables NBC-MRD/ 2.0-93E/ MRD SCO Min Qty: 1 | 0 |
|
$51.5900 / $67.4600 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1500 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: D - on Plug angled M12 SPEEDCON / IP67 - coding: D - cable length: 2 m | 2 Factory Stock |
|
$45.3900 / $57.6500 | Buy Now |