Part Details for 1406133 by Phoenix Contact
Overview of 1406133 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1406133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406133-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$24.2875 / $30.1500 | Buy Now |
DISTI #
651-1406133
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/0.5-542/ FSSH SCO BK RoHS: Compliant | 5 |
|
$24.2800 / $30.0400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.5 m | 25 Factory Stock |
|
$25.1400 / $31.9300 | Buy Now |
DISTI #
000000000003903313
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/0.5-542/ FSSH SCO BK Min Qty: 1 | 0 |
|
$28.5700 / $37.3700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 960 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.5 m | 25 Factory Stock |
|
$25.1400 / $31.9300 | Buy Now |
Part Details for 1406133
1406133 CAD Models
1406133 Part Data Attributes
|
1406133
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406133
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 5.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.051 Ω | |
Shielding | YES | |
Stranding | 30X1.3 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |